Eaton DILM Contactor, 400V Coil, 3-Pole, 38 A, 18.5 kW, 1 NO, 400V
- RS Stock No.:
- 230-4445
- Distrelec Article No.:
- 301-29-515
- Mfr. Part No.:
- 112428 DILM38-10(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€211.84
(exc. VAT)
€260.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €211.84 |
*price indicative
- RS Stock No.:
- 230-4445
- Distrelec Article No.:
- 301-29-515
- Mfr. Part No.:
- 112428 DILM38-10(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 38A | |
| Series | DILM | |
| Power Rating | 18.5kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Depth | 138mm | |
| Length | 85mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 38A | ||
Series DILM | ||
Power Rating 18.5kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Depth 138mm | ||
Length 85mm | ||
Pole and Throw Configuration 3P | ||
The Eaton Contactor works with a coil voltage of 400 V and Contact Current Rating of 38 Ampere.
3 number of poles
60°C maximum operating ambient temperature
-25°C minimum operating ambient temperature
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 22 kW 400V
- Eaton DILM Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 240V 400V ac
- Eaton DILM Contactor 3-Pole 21 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3 kW, 400V
