Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 4-Pole, 80 A, 6.5 kW, 400V
- RS Stock No.:
- 250-9972
- Mfr. Part No.:
- 239618 DILMC80(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€436.77
(exc. VAT)
€537.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.77 |
*price indicative
- RS Stock No.:
- 250-9972
- Mfr. Part No.:
- 239618 DILMC80(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 80A | |
| Series | DILM | |
| Power Rating | 6.5kW | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Clamp | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 160mm | |
| Width | 90mm | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 80A | ||
Series DILM | ||
Power Rating 6.5kW | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Clamp | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 160mm | ||
Width 90mm | ||
Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 35 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 25 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
