Eaton DILMP Contactor, 24V dc Coil, 4-Pole, 32 A, 7.5 kW 24V dc, 1 NC, 690V
- RS Stock No.:
- 230-4448
- Mfr. Part No.:
- 118913 DILMP32-01(RDC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€156.29
(exc. VAT)
€192.24
(inc. VAT)
- 17 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €156.29 |
*price indicative
- RS Stock No.:
- 230-4448
- Mfr. Part No.:
- 118913 DILMP32-01(RDC24)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | DILMP | |
| Power Rating | 7.5kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor for 4 Pole Electric Consumers | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Length | 97mm | |
| Depth | 97mm | |
| Standards/Approvals | CSA-C22.2 No. 60947-4-1-14, CE, IEC/EN 60947-4-1, UL 60947-4-1 | |
| Width | 58mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series DILMP | ||
Power Rating 7.5kW | ||
Function Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor for 4 Pole Electric Consumers | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Length 97mm | ||
Depth 97mm | ||
Standards/Approvals CSA-C22.2 No. 60947-4-1-14, CE, IEC/EN 60947-4-1, UL 60947-4-1 | ||
Width 58mm | ||
Pole and Throw Configuration 4 | ||
Eaton DILMP Series Contactor, 400V Coil Voltage, 1NC Normal State Configuration - 118913 DILMP32-01(RDC24)
Features & Benefits
Applications
What type of loads can be switched using this device?
How can I ensure proper installation and connection?
What is the expected mechanical lifespan under frequent operation?
Is compatibility with existing control systems possible?
Note
Related links
- Eaton DILMP Contactor 240 V ac Coil 32 A 1 NC
- Eaton DILMP Contactor 240 V ac Coil 14 kW 240V ac, 1 NC
- Eaton DILMP Contactor 4-Pole 7.5 kW 110V ac 400V ac
- Eaton DILM Contactor 3-Pole 1 NC
- Eaton DILM Contactor 27 V dc Coil 11 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 27 V dc Coil 17 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 27 V dc Coil 14 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 27 V dc Coil 32 A 1 NO/1 NC, 690V
