Eaton DILM Contactor, 190V ac, 240 V ac Coil, 3-Pole, 115 A, 55 kW 690V, 2 NO/2 NC, 240V ac
- RS Stock No.:
- 230-4474
- Mfr. Part No.:
- 239578 DILM115-22(RAC240)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€741.30
(exc. VAT)
€911.80
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €741.30 |
*price indicative
- RS Stock No.:
- 230-4474
- Mfr. Part No.:
- 239578 DILM115-22(RAC240)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 190, 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 240V ac | |
| Contact Current | 115A | |
| Power Rating | 55kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 690V | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | |
| Depth | 175mm | |
| Width | 90mm | |
| Length | 175mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 190, 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 240V ac | ||
Contact Current 115A | ||
Power Rating 55kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 690V | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CE | ||
Depth 175mm | ||
Width 90mm | ||
Length 175mm | ||
Pole and Throw Configuration 3P | ||
Eaton DILM Series Contactor, 400V Coil Voltage, 2NO/2NC Normal State Configuration - 239578 DILM115-22(RAC240)
This contactor is crucial for motor control applications within automation and industrial sectors. It is designed for 400V AC operation and efficiently manages motor switching, providing consistent performance and durability. Its robust construction incorporates various functionalities, catering to the demand for effective power management.
Features & Benefits
• Reversing functionality accommodating diverse automation tasks
• 115 A contact rating for robust operation
• 3-pole configuration allowing versatile use
• Capable of handling loads up to 55kW efficiently
• Integrated suppressor circuit minimising electrical interference
• Suitable for motors with efficiency classes up to IE3
Applications
• Powers motors for lifts and escalators
• Operates pumps and fans
• Controls mixers and conveyor belts
• Drives compressors and centrifuges
What types of loads can it handle?
It effectively manages non-inductive and slightly inductive loads.
Can it be used for reversing motor applications?
Yes, it supports reversing functions for such applications.
What coil voltage is needed for operation?
It operates on a coil voltage ranging from 190V to 240V.
What is the maximum ambient temperature for operation?
It operates efficiently in ambient temperatures up to 60°C.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 240 V ac Coil 115 A 3 NO, 690V ac
- Eaton DILM Contactor 3-Pole 240 V, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 115 A 1 NO
- Eaton DILM 27 V dc
- Eaton DILMS Contactor 230 V ac/dc Coil 115 A 2 NO/2 NC, 400V
- Eaton DILM Contactor Coil for use with DILMP125 - DILMP200 DILM170, DILM150
- Eaton DILM Contactor 230 V ac/dc Coil 115 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 A 1 NC, 690V
