Eaton DILA Contactor Relay, 440V Coil, 4 A, 0.53 W 690V dc, 2 NO/2 NC, 400V
- RS Stock No.:
- 230-4478
- Mfr. Part No.:
- 276401 DILA-22(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.33
(exc. VAT)
€79.13
(inc. VAT)
- Ready to ship from 26 January 2027
Units | Per unit |
|---|---|
| 1 + | €64.33 |
*price indicative
- RS Stock No.:
- 230-4478
- Mfr. Part No.:
- 276401 DILA-22(400V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 440V | |
| Contact Voltage | 400V | |
| Contact Current | 4A | |
| Series | DILA | |
| Power Rating | 0.53W | |
| Mount Type | DIN Rail | |
| Function | Stillson Pipe | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Control Circuit Voltage Uc | 690V dc | |
| Contactor Application | DILA Relays | |
| Maximum Operating Temperature | 60°C | |
| Length | 68mm | |
| Standards/Approvals | CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 75mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 440V | ||
Contact Voltage 400V | ||
Contact Current 4A | ||
Series DILA | ||
Power Rating 0.53W | ||
Mount Type DIN Rail | ||
Function Stillson Pipe | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Control Circuit Voltage Uc 690V dc | ||
Contactor Application DILA Relays | ||
Maximum Operating Temperature 60°C | ||
Length 68mm | ||
Standards/Approvals CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660 | ||
Depth 75mm | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- RO
Note
Related links
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC, 440V
- Eaton DILA Contactor Relay 3-Pole 4 NO, 440V
- Eaton DILA Contactor Relay 3-Pole 4 NO, 400V
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 690V
- Eaton DILA Contactor Relay 2-Pole 0.53 W 690V dc, 2 NO/2 NC
- Eaton DILA Contactor Relay 4 A 3 NO/1 NC
- Eaton DILER Contactor Relay 4-Pole 25 VA 440V 600V ac
