Eaton DILA Contactor Relay, 230V Coil, 4 A, 0.53 W 690V dc, 3 NO/1 NC
- RS Stock No.:
- 230-4485
- Mfr. Part No.:
- 276481 DILAC-31(230V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€67.42
(exc. VAT)
€82.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.42 |
*price indicative
- RS Stock No.:
- 230-4485
- Mfr. Part No.:
- 276481 DILAC-31(230V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V | |
| Product Type | Contactor Relay | |
| Contact Current | 4A | |
| Power Rating | 0.53W | |
| Series | DILA | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 690V dc | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor Relay | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, VDE 0660, IEC/EN 60947, EN 60947-5-1, UL | |
| Length | 68mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V | ||
Product Type Contactor Relay | ||
Contact Current 4A | ||
Power Rating 0.53W | ||
Series DILA | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 690V dc | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor Relay | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Width 45mm | ||
Standards/Approvals CSA, VDE 0660, IEC/EN 60947, EN 60947-5-1, UL | ||
Length 68mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- RO
The Eaton Contactor relay with positive operation contacts and Spring-loaded terminals connection technique. It works with rated operational current of 4 A.
3 normally open, 1 normally closed state configuration
IP20 degree of Protection
Note
Replacement part code: DILA-31(230V50/60HZ)-PI / Eaton formerly known as Moeller
Related links
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC
- Eaton DILA relays Contactor Relay 4 A 690V
- Eaton DILA Contactor Relay 2-Pole 0.53 W 690V dc, 2 NO/2 NC
- Eaton DILA-31 Contactor Relay 4-Pole 1.4 W 690V
- Eaton DILA Contactor Relay 4 A 400V
- Eaton DILA Contactor Relay 4 A 230V 690V
- Eaton DILA Contactor Relay 4 A 2 NO/2 NC, 400V
- Eaton DILER Contactor Relay 4-Pole 1.8 W 230V ac 600V ac
