Eaton DILA relays Contactor Relay, 24V dc Coil, 4 A, 0.85 W 690V, 4 NO, 690V
- RS Stock No.:
- 230-4484
- Mfr. Part No.:
- 276456 DILAC-40(24VDC)
- Manufacturer:
- Eaton
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€64.33
(exc. VAT)
€79.13
(inc. VAT)
- RS Stock No.:
- 230-4484
- Mfr. Part No.:
- 276456 DILAC-40(24VDC)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | DILA relays | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24 V dc | |
| Contact Current | 4 A | |
| Power Rating | 0.85 W | |
| Control Circuit Voltage Uc | 690 V | |
| Normal State Configuration | 4 NO | |
| Contact Voltage | 690 V | |
| Contactor Application | Contactor Relay | |
| Depth | 75 mm | |
| Length | 68 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -25 °C | |
| Mount Type | DIN Rail/Screw | |
| Number of Auxiliary Contacts | 4 | |
| Operational Current Ie | 4 A | |
| Pole and Throw Configuration | 4 | |
| Standards/Approvals | CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660 | |
| Terminal Type | Spring Loaded | |
| Width | 45 mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series DILA relays | ||
Product Type Contactor Relay | ||
Coil Voltage 24 V dc | ||
Contact Current 4 A | ||
Power Rating 0.85 W | ||
Control Circuit Voltage Uc 690 V | ||
Normal State Configuration 4 NO | ||
Contact Voltage 690 V | ||
Contactor Application Contactor Relay | ||
Depth 75 mm | ||
Length 68 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -25 °C | ||
Mount Type DIN Rail/Screw | ||
Number of Auxiliary Contacts 4 | ||
Operational Current Ie 4 A | ||
Pole and Throw Configuration 4 | ||
Standards/Approvals CSA, EN 60947-5-1, IEC/EN 60947, UL, VDE 0660 | ||
Terminal Type Spring Loaded | ||
Width 45 mm | ||
- COO (Country of Origin):
- RO
Note
Related links
- Eaton DILA relays Contactor Relay 4 A 24V 690V
- Eaton DILA relays Contactor Relay 4 A 690V
- Eaton DILA Contactor 4-Pole 4 NO, 400V ac
- Eaton DILA Contactor Relay 2-Pole 2 NO/2 NC, 690V
- Eaton DILA Contactor Relay 4-Pole 4 NO, 690V
- Eaton DILA Contactor 4-Pole 3 NO/1 NC, 415V ac
- Eaton DILA Contactor 4-Pole 2 NO/2 NC, 415V ac
- Eaton DILA Contactor Relay 4 A 3 NO/1 NC

