Eaton DILM Contactor, 24V ac Coil, 3-Pole, 17 A, 7.5 kW 24V ac, 3 NO, 400V ac
- RS Stock No.:
- 743-4918
- Mfr. Part No.:
- 277023 DILM17-01(24V50HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€96.74
(exc. VAT)
€118.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.74 |
*price indicative
- RS Stock No.:
- 743-4918
- Mfr. Part No.:
- 277023 DILM17-01(24V50HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 17A | |
| Series | DILM | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 45mm | |
| Standards/Approvals | EN 60947 | |
| Depth | 138mm | |
| Length | 85mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 17A | ||
Series DILM | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 40°C | ||
Width 45mm | ||
Standards/Approvals EN 60947 | ||
Depth 138mm | ||
Length 85mm | ||
Pole and Throw Configuration 3 | ||
Eaton Contactor, 170V Rated Breaking Capacity at 380/400V, 690V AC Operational Voltage - DILM Series - 277023 DILM17-01(24V50HZ)
Is turning on and off a core part of what makes your system tick? Grab this contactor from Eaton to manage the frequent switching demands of HVAC installations, lights and industrial control equipment. Its 3-pole design lets you run multiple circuits through a single device to simplify your setup. The tough casing withstands electromagnetic interference so your application can get on with business without signal disruptions. The unit also takes challenging environments in its stride, thanks to an operating temperature range from -25°C to +40°C.
Features & Benefits
• Accommodates 18 to 14AWG conductors for versatility
• Small size of 85 (L) x 45 (W) x 138mm (D) saves space in your setup
• 17A current rating for use with heavy-duty applications
• Light weight of 428g puts little strain on your system
Can I use this contactor with moving equipment?
Yes, it's a shock-resistant device that cuts the risk of accidental disconnections and service disruptions when things get shaky.
Is it easy to connect this contactor to my industrial control application?
Yes, it's compatible with SmartWire-DT, so you can use it in control panels to link to switchgear, sensors and actuators without hassle.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1 NO, 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 245V 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 24V ac 400V
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 17 kW 400V
