Eaton Contactor, 230V ac Coil, 3-Pole, 32 A, 15 kW, 1 NC, 400V
- RS Stock No.:
- 230-4494
- Distrelec Article No.:
- 301-29-499
- Mfr. Part No.:
- 277300 DILM32-01(230V50/60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€197.34
(exc. VAT)
€242.73
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.34 |
*price indicative
- RS Stock No.:
- 230-4494
- Distrelec Article No.:
- 301-29-499
- Mfr. Part No.:
- 277300 DILM32-01(230V50/60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Length | 97mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 97mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Length 97mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 97mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- RO
Eaton Moeller Series Contactor, 1 NC Configuration, 3 Pole - 277300 DILM32-01(230V50/60HZ)
This Eaton contactor is a versatile and powerful electrical component designed for use in automation, electronics, and electrical industries. With a coil voltage of 230VAC and a contact current rating of 32 A, this 3 pole reversing contactor is perfect for a wide range of applications. The power rating of 15kW ensures efficient performance, while the Eaton Moeller series guarantees reliability and quality.
Features & Benefits
• Coil voltage 230VAC for efficient operation
• Contact current rating 32 A for handling heavy loads
• Reversing capability for versatile usage
• Power rating 15kW ensures optimal performance
Applications
• Ideal for controlling motors in industrial machinery
• Suitable for automation systems in manufacturing plants
• Perfect for use in HVAC systems for efficient operation
Can it handle heavy-duty motors with ease?
Yes, the contactor is designed to handle motors with a power rating of up to 15 kW efficiently.
Will it work with both AC and DC applications?
This contactor is specifically designed for AC applications with a coil voltage of 230VAC.
Is it suitable for use in automation systems?
Yes, the Eaton Moeller contactor is perfect for integration into automation systems for reliable performance.
Can it be used for reversing applications?
Yes, the reversing function of this contactor allows for versatile usage in various applications.
Will it ensure safe and reliable operation of industrial machinery?
The Eaton contactor is built to meet the highest safety and quality standards, ensuring reliable operation of industrial machinery.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM7-01(230V50/60HZ) Contactor 3-Pole 3 kW 230V 400V
- Eaton DILM12-01(230V50/60HZ) Contactor 3-Pole 5.5 kW 400V
- Eaton DILEM Contactor 3-Pole 4 kW 400V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
