ABB AS16-30-10-26 Contactor, 230V Coil, 3-Pole, 15.7 A, 7.5 kW 230V, 3 NO/1 NC
- RS Stock No.:
- 231-8989
- Distrelec Article No.:
- 304-22-283
- Mfr. Part No.:
- 1SBL121001R2610 AS16-30-10-26
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€78.58
(exc. VAT)
€96.65
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €78.58 |
*price indicative
- RS Stock No.:
- 231-8989
- Distrelec Article No.:
- 304-22-283
- Mfr. Part No.:
- 1SBL121001R2610 AS16-30-10-26
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Current | 15.7A | |
| Series | AS16-30-10-26 | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 15.5A | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 72.5mm | |
| Depth | 68mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Current 15.7A | ||
Series AS16-30-10-26 | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Mount Type Front | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 15.5A | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 72.5mm | ||
Depth 68mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CN
ABB Contactor, 9mm Wire Stripping Length, 0.22kg Weight - AS16 Series - 1SBL121001R2610 AS16-30-10-26
Choose this contactor from ABB to safely manage power in motor-controlled equipment. It's a safe bet for use where high start-up loads would normally put a strain on your infrastructure, such as in conveyor equipment, pumps or HVAC systems. It's made for use in 3-phase electrical arrangements, thanks to its 3NO and 1NC configuration. Three poles mean this assembly manages multiple circuits at once to give your workflow a boost. Installation is a doddle, thanks to screw terminals and pre-drilled mounting holes.
Features & Benefits
• Inbuilt 6kV impulse protection prevents hazardous overvoltage from damaging your equipment
• IP20 rating means it's touch-proof and resistant to objects bigger than 12mm
• 230V coil voltage rating indicates it's safe for use with mains electricity
• Performs reliably in temperatures between -40°C and +70°C to suit industrial environments
Applications
• Power distribution facilities
• Industrial automation
• Irrigation systems
What size is this contactor?
It has compact dimensions of 72.5 (L) x 45 (W) x 68mm (H), so it fits neatly into standard-sized enclosures.
Does this unit handle constant use?
Yes. It delivers up to 3,600 switching cycles per hour, so you can be sure it's ruggedly built.
Related links
- ABB A Line Contactor 3-Pole 2.2 kW 230V, 3 NO
- ABB AS Contactor 3-Pole 5.5 kW 24V 690V ac
- ABB AS Contactor 3-Pole 7.5 kW 24V 690V ac
- ABB AS Contactor 3-Pole 7.5 kW 24V 690V ac
- ABB A Line Contactor 3-Pole 4 kW 24V, 3 NO
- ABB AS Contactor 3-Pole 5.5 kW 110V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 130V 690V ac
- ABB B Contactor 3-Pole 5.5 kW 240V ac 690V ac