ABB AS Contactor, 230V Coil, 3-Pole, 24 A, 5.5 kW 110V, 3 NO, 690V ac
- RS Stock No.:
- 231-8984
- Mfr. Part No.:
- 1SBL111001R2601 AS12-30-01-26
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€59.48
(exc. VAT)
€73.16
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €59.48 |
*price indicative
- RS Stock No.:
- 231-8984
- Mfr. Part No.:
- 1SBL111001R2601 AS12-30-01-26
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 24A | |
| Series | AS | |
| Power Rating | 5.5kW | |
| Mount Type | Front | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Depth | 72.5mm | |
| Length | 68mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 24A | ||
Series AS | ||
Power Rating 5.5kW | ||
Mount Type Front | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Depth 72.5mm | ||
Length 68mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
ABB Series AS Contactor, 690V AC Contact Voltage Rating, 24A Contact Current Rating - 1SBL111001R2601 AS12-30-01-26
This contactor is suitable for various applications in the automation and electrical sectors. It effectively manages substantial electrical currents, ensuring dependable control and switching functions. It is ideal for both industrial and commercial environments, facilitating the safe operation of machinery while providing essential protection and functionality for electrical circuits.
Features & Benefits
• Utilises a 230V coil for voltage control
• Handles a contact current of 24A for efficient performance
• Rated for 690V AC, supporting high-voltage operations
• Features screw terminals for secure connections
• Includes 1 NC auxiliary contact for additional functionality
• Designed with a compact form factor to fit into tight spaces
Applications
• Used for motor control in manufacturing
• Suitable for switching operations in HVAC systems
• Employed in automated machinery to enhance operational efficiency
• Commonly found in control panels for industrial equipment
How can I ensure a secure connection when installing it?
Using screw terminals allows for a tight and reliable connection, minimising the risk of loose wiring during operation.
Is this suitable for use in extreme temperatures?
The contactor operates within a range of -40 to 70°C, making it suitable for harsh environments.
What type of load can it handle?
It is designed to manage inductive loads such as motors due to its high contact current rating.
Can I use it for both AC and DC applications?
This contactor is specifically rated for AC applications, so DC use is not recommended.
How do I maintain optimal performance over time?
Regular inspection and testing of electrical connections can help maintain performance and identify potential issues early.
Related links
- ABB AS Contactor 3-Pole 5.5 kW 24V 690V ac
- ABB AS Contactor 3-Pole 7.5 kW 24V 690V ac
- ABB A Line Contactor 3-Pole 3 kW 24V, 3 NO
- ABB AS Contactor 3-Pole 7.5 kW 24V 690V ac
- ABB 1SBL13 Contactor 3-Pole 5.5 kW 24V 690V
- ABB B Contactor 3-Pole 5.5 kW 230V ac 690V ac
- ABB AS16-30-10-26 Contactor 3-Pole 7.5 kW 230V, 3 NO/1 NC
- ABB A Line Contactor 3-Pole 2.2 kW 230V, 3 NO