ABB VB6A-30-10 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 240V, 3 NO
- RS Stock No.:
- 232-0038
- Mfr. Part No.:
- GJL1211911R0101 VB6A-30-10 24V AC
- Manufacturer:
- ABB
Subtotal (1 unit)*
€93.73
(exc. VAT)
€115.29
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.73 |
*price indicative
- RS Stock No.:
- 232-0038
- Mfr. Part No.:
- GJL1211911R0101 VB6A-30-10 24V AC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | VB6A-30-10 | |
| Power Rating | 4kW | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 16A | |
| Control Circuit Voltage Uc | 240V | |
| Maximum Operating Temperature | 70°C | |
| Width | 97mm | |
| Length | 58mm | |
| Depth | 47mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series VB6A-30-10 | ||
Power Rating 4kW | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 16A | ||
Control Circuit Voltage Uc 240V | ||
Maximum Operating Temperature 70°C | ||
Width 97mm | ||
Length 58mm | ||
Depth 47mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB B6 Series Contactor, 24V Coil Voltage, 4kW Power Rating - GJL1211911R0101 VB6A-30-10 24V AC
This reversing contactor is designed to control three-phase motor loads, operating at a coil voltage of 24V AC. It is suitable for various industrial applications where strong performance is essential. Its compact design makes it appropriate for both commercial and residential settings.
Features & Benefits
• Compact 3-pole design ideal for restricted spaces
• Capable of handling a maximum operational current of 20A
• Silent coil operation helps minimise noise
• Compatible with DIN rail for straightforward installation
Applications
• Used for controlling three-phase motors in industrial environments
• Applicable in residential buildings for lifting and HVAC systems
• Ideal for machinery that requires reversing capabilities
How it can be install it on a DIN rail?
The product can be directly mounted onto standard DIN rails, ensuring a secure fit and easy access.
What type of motor loads can it control?
It efficiently manages three-phase motor loads rated up to 4 kW.
What is the ambient temperature range for operation?
The product functions effectively within a temperature range of -20 to +55 °C.
Related links
- ABB VB6A-30-10 Contactor 3-Pole 4 kW 240V, 3 NO
- ABB VB6A-30-10-85 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB BC6-30-10 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB VB7 Contactor 3-Pole 3 kW 42V, 3 NO
- ABB A Line Contactor 3-Pole 3 kW 24V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 25V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 3-Pole 4 kW 24V ac 690V ac