ABB VB Contactor, 240V ac Coil, 3-Pole, 20 A, 4 kW 240V, 3 NO
- RS Stock No.:
- 237-1583
- Mfr. Part No.:
- GJL1211911R8010 VB6A-30-01 220-240V AC
- Manufacturer:
- ABB
Subtotal (1 unit)*
€93.73
(exc. VAT)
€115.29
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.73 |
*price indicative
- RS Stock No.:
- 237-1583
- Mfr. Part No.:
- GJL1211911R8010 VB6A-30-01 220-240V AC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Series | VB | |
| Power Rating | 4kW | |
| Function | Reversing | |
| Mount Type | Wall | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Depth | 46.7mm | |
| Width | 96.2mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Series VB | ||
Power Rating 4kW | ||
Function Reversing | ||
Mount Type Wall | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Depth 46.7mm | ||
Width 96.2mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Contact Current Rating, 3 Poles - GJL1211911R8010 VB6A-30-01 220-240V AC
This contactor is a compact, reliable, and efficient solution for controlling three-phase motor loads in various applications. Designed with 3 poles and 1 auxiliary contact, it operates with a coil voltage of 220-240V AC, providing a power rating of up to 4 kW. Its dimensions are 96.2mm in width, 46.7mm in depth, and 46.7mm in length, making it ideal for installations where space is limited.
Features & Benefits
• Constructed for high performance in demanding environments
• Silent coil operation minimises noise during use
• Capable of handling a contact current rating of 20A
• Mountable on DIN rail for efficient installation
• Integrated mechanical interlock enhances safety in operation
• Auxiliary contacts support versatile control configurations
Applications
• Used for controlling three-phase motors in industrial settings
• Ideal for requiring reliable reversing capabilities
• Suitable for installation in residential and commercial buildings
• Integrates easily into automation systems with space constraints
What is the maximum operating temperature for this contactor?
The device operates effectively at a maximum temperature of +55°C, ensuring reliability in high-temperature environments.
How does the silent coil contribute to operational efficiency?
The silent coil design reduces electromagnetic noise, making it suitable for environments where noise levels must be kept to a minimum.
Can this contactor withstand various electrical loads?
Yes, it can handle operational currents up to 20A for different voltage scenarios up to 690V AC, providing flexibility for diverse applications.
What happens if the temperature drops below the minimum operating limit?
The performance is guaranteed even at -20°C, allowing for use in colder climates or conditions without affecting functionality.
How is this contactor installed and secured?
It features screw terminals and can be mounted on standard DIN rails, ensuring straightforward and secure installation in electrical enclosures.
Related links
- ABB VB6-30-01 Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 24V, 3 NO
- ABB B7-30-01 Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB VBC7-30-01 Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB VB Contactor 3-Pole 4 kW 127V, 3 NO
- ABB VB6A-30-10 Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO