ABB GJH Contactor Relay, 415V dc Coil, 4-Pole, 4 A 415V dc, 4 NO, 690V
- RS Stock No.:
- 237-1543
- Mfr. Part No.:
- GJH1211009R8315
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.88
(exc. VAT)
€45.36
(inc. VAT)
- Shipping from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €36.88 |
*price indicative
- RS Stock No.:
- 237-1543
- Mfr. Part No.:
- GJH1211009R8315
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 415V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Series | GJH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 pole | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 415V dc | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 55°C | |
| Length | 51.5mm | |
| Depth | 51.5mm | |
| Width | 47.5mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, UL, UKCA, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CCC | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 415V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Series GJH | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 pole | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 415V dc | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 55°C | ||
Length 51.5mm | ||
Depth 51.5mm | ||
Width 47.5mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, UL, UKCA, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CCC | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB GJH Series Contactor Relay, 4 Poles, 4A Contact Current Rating - GJH1211009R8315
Features & Benefits
Applications
What is the maximum electrical switching frequency for this device?
How does this relay assist in automation tasks?
What are the advantages of its 4NO configuration?
Is the contactor relay resistant to environmental extremes?
Related links
- ABB GJH Contactor Relay 4-Pole 4 NO
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC
- ABB GJH Contactor Relay 4-Pole 5 W 143V dc 690V
- ABB GJH Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 4-Pole 1.7 W 24V dc 690V
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole
- ABB GJH Contactor Relay 4-Pole