ABB GJH Contactor Relay, 143V dc Coil, 4-Pole, 4 A, 5 W 143V dc, 4 NO, 690V
- RS Stock No.:
- 237-1554
- Mfr. Part No.:
- GJH1213061R6402
- Manufacturer:
- ABB
Subtotal (1 unit)*
€114.79
(exc. VAT)
€141.19
(inc. VAT)
- Shipping from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €114.79 |
*price indicative
- RS Stock No.:
- 237-1554
- Mfr. Part No.:
- GJH1213061R6402
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 143V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 5W | |
| Series | GJH | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 pole | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 143V dc | |
| Minimum Operating Temperature | -30°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 70°C | |
| Length | 46.5mm | |
| Depth | 46.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | UKCA, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CE | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 143V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 5W | ||
Series GJH | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 pole | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 143V dc | ||
Minimum Operating Temperature -30°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 70°C | ||
Length 46.5mm | ||
Depth 46.5mm | ||
Width 52.5mm | ||
Standards/Approvals UKCA, RoHS, IEC/EN 60947-5-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EAC, CE | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB GJH Series Contactor Relay, 4 Poles, 4A Contact Current Rating - GJH1213061R6402
Features & Benefits
Applications
What are the capabilities of the auxiliary contacts on this relay?
How does the relay perform under high-temperature conditions?
What wiring standards can be accommodated with this relay?
Related links
- ABB GJH Contactor Relay 4-Pole 5 W 143V dc 690V
- ABB GJH Contactor Relay 4-Pole 4 NO
- ABB GJH Contactor Relay 4-Pole 4 NO
- ABB GJH Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 4-Pole 4 NO
- ABB GJH Contactor Relay 4-Pole 1.7 W 24V dc 690V
- ABB GJH Contactor Relay 4-Pole 4 NO, 600V