ABB GJL Contactor, 12 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-1564
Mfr. Part No.:
GJL1211001R1104
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

12 V ac

Number of Poles

3

Contact Current Rating

20 A

Power Rating

4 kW

Series

GJL

Function

Control Unit

Normal State Configuration

3NO

Width

52.5mm

Length

46.7mm

Depth

46.7mm

COO (Country of Origin):
DE

ABB GJL Series Contactor, 12V AC Coil Voltage, 20A Current Rating - GJL1211001R1104


This contactor is a compact control unit designed for efficient operation in automation applications. As a 3 pole contactor with a 4 kW power rating, it ensures reliable performance in demanding environments. With dimensions of 52.5mm in width and a depth of 46.7mm, it is optimally designed for installation on a DIN rail using screw terminals, making it ideal for tight spaces.

Features & Benefits


• Operates at a coil voltage of 12V AC for versatility
• Rated for a contact current of 20A to handle substantial loads
• Features 3NO contacts for effective control functionality
• Extended temperature operation range from -25°C to +55°C
• Silent coil design enhances user comfort and reduces noise
• Single auxiliary contact allows for additional control options

Applications


• Used for controlling single or three-phase loads up to 4 kW
• Ideal for residential and commercial building automation
• Utilised in industrial environments for reliable switching
• Suitable for requiring silent operation

What is the maximum frequency supported by this device?


It supports a rated frequency of 40-450Hz, making it compatible with a wide range of systems.

How does the contactor ensure durability and reliability?


This device features a mechanical durability of 10,000,000 cycles, providing long-lasting performance in varied applications.

What type of conductors can be used with this contactor?


It accommodates flexible and rigid conductors in a range of sizes for easy installation, ensuring versatile connectivity options.

Is this contactor compliant with industry standards?


Yes, it adheres to IEC/EN standards, ensuring safety and compatibility across various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy