ABB B Contactor, 240V ac Coil, 3-Pole, 12 A, 5.5 kW 240V, 3 NO
- RS Stock No.:
- 237-1600
- Mfr. Part No.:
- GJL1311009R8010 B7-30-01-P 220-240V AC
- Manufacturer:
- ABB
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 237-1600
- Mfr. Part No.:
- GJL1311009R8010 B7-30-01-P 220-240V AC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | B | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Soldering Pins | |
| Control Circuit Voltage Uc | 240V | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Length | 47.7mm | |
| Width | 47.5mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series B | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Soldering Pins | ||
Control Circuit Voltage Uc 240V | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Length 47.7mm | ||
Width 47.5mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 220V Coil Voltage, 12A Current Rating - GJL1311009R8010 B7-30-01-P 220-240V AC
This contactor is a compact control unit designed for effective management of electrical loads. With three poles and one auxiliary contact, it is suitable for tasks requiring efficiency in limited space. The device operates on a coil voltage of 220-240V AC and is ideal for environments with temperature variations from -25°C to +55°C.
Features & Benefits
• Silent coil operates quietly during use
• Auxiliary contact configuration enhances control versatility
• Compact design saves space without compromising performance
• Rated power of 5.5 kW suits a variety of applications
• DIN rail mounting simplifies installation and maintenance
• 12A current rating ensures efficient load control
Applications
• Used in residential settings for load management
• Employed in commercial buildings for efficient power control
• Utilised in industrial for motor control
• Integrated into automation systems to control multiple loads
What type of auxiliary contacts does it support?
The device features one auxiliary contact configured as normally closed, providing additional control for various applications.
How does the contactor perform under extreme temperatures?
It is designed to operate reliably between -25°C and +55°C, ensuring performance in diverse conditions.
What mounting options are available for this contactor?
This unit can be mounted on DIN rails, facilitating straightforward installation in electrical panels.
What electrical specifications should be considered for motor control applications?
It has a rated operational current of up to 12A and a power rating of 5.5 kW, making it suitable for managing motor loads in specific setups.
Can it handle both AC and DC loads?
Yes, it is rated for both AC and DC applications, accommodating a wide range of load types.
Related links
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B7-30-01 Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB B7 Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B6 Contactor 3-Pole 4 kW, 3 NO
- ABB VB Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 3-Pole 4 kW 240V, 3 NO
- ABB VB6-30-01 Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO