ABB B Contactor, 415V ac Coil, 4-Pole, 20 A, 5.5 kW 415V, 4 NO
- RS Stock No.:
- 237-1604
- Mfr. Part No.:
- GJL1311203R8005
- Manufacturer:
- ABB
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 237-1604
- Mfr. Part No.:
- GJL1311203R8005
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 415V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Series | B | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Flat-Pin | |
| Control Circuit Voltage Uc | 415V | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 46.7mm | |
| Depth | 46.7mm | |
| Width | 52.5mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 415V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Series B | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Flat-Pin | ||
Control Circuit Voltage Uc 415V | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 46.7mm | ||
Depth 46.7mm | ||
Width 52.5mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 4 Poles, 20A Contact Current Rating - GJL1311203R8005
This contactor is a robust control unit designed for machinery, featuring a compact 4 pole configuration suitable for controlling single or three-phase loads. With dimensions of 52.5mm x 46.7mm, it is built for both residential and industrial applications, effortlessly fitting onto DIN rails for easy installation.
Features & Benefits
• Silent coil operation enhances user comfort
• Rated for control voltage of 415V for increased versatility
• Supports a maximum power rating of 5.5 kW for various applications
• High operational temperature range from -25°C to +55°C
• Robust construction for reliability in demanding environments
• Efficient switching frequency capabilities of up to 600 cycles per hour
Applications
• Controls motors in residential buildings
• Utilised in commercial building automation systems
• Suitable for industrial machinery control
• Operates within electrical systems requiring high reliability
What are the operating limits of the coil voltage?
The coil voltage specifications allow for operation between 220V and 690V AC, ensuring compatibility with multiple systems.
How does the temperature range affect performance?
The high temperature contactor operates effectively within -25°C to +55°C, making it ideal for diverse environmental conditions.
What is the significance of the 4 pole design?
The 4 pole configuration allows for the control of multiple phases or loads, enhancing flexibility in a variety of applications.
What are the auxiliary contact options available for this contactor?
This particular model has no auxiliary contacts, making it streamlined for applications that do not require additional wiring.
How is the product mounted for installation?
The contactor is designed for DIN rail mounting, providing a straightforward and secure installation method in electrical panels.
Related links
- ABB B Contactor 4-Pole 5.5 kW 415V, 4 NO
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 4 kW 415V 690V
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- Schneider Electric LC1D Contactor 4-Pole 12.5 W 415V ac 690V
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- Schneider Electric LC1 Contactor 4-Pole 40 W 415V ac