ABB B Contactor, 415V ac Coil, 4-Pole, 20 A, 5.5 kW 415V, 4 NO
- RS Stock No.:
- 237-1605
- Mfr. Part No.:
- GJL1311209R8005
- Manufacturer:
- ABB
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 237-1605
- Mfr. Part No.:
- GJL1311209R8005
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 415V ac | |
| Number of Poles | 4 | |
| Contact Current | 20A | |
| Series | B | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 415V | |
| Maximum Operating Temperature | 55°C | |
| Width | 47.5mm | |
| Length | 47.7mm | |
| Depth | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 415V ac | ||
Number of Poles 4 | ||
Contact Current 20A | ||
Series B | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 415V | ||
Maximum Operating Temperature 55°C | ||
Width 47.5mm | ||
Length 47.7mm | ||
Depth 47.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 4 Poles, 20A Contact Current Rating - GJL1311209R8005
This contactor is a miniaturised 4 pole control unit designed for effective management of electrical circuits in industrial environments. Measuring 47.5mm in width, it is suitable for DIN rail mounting, making it ideal for installations where space is limited. With a power rating of 5.5kW, it operates efficiently under 220V AC and 690V for AC applications.
Features & Benefits
• Compact design maximises space in electrical panels
• Silent coil operation reduces noise in residential areas
• Designed for high current switching up to 20A
• Compatible with three-phase loads for versatility
• Integrated rail mounting simplifies installation
• Durable construction capable of operating in extreme temperatures
Applications
• Utilised for controlling single or three-phase loads
• Ideal in residential and commercial building projects
• Suitable for industrial automation and control systems
• Employed in requiring reliable circuit management
• Used in settings seeking minimal noise during operation
Can this device handle high operational currents?
Yes, it supports a rated operational current of up to 20A, making it suitable for high current applications.
What are the temperature limits for safe operation?
It operates within a temperature range from -25°C to +55°C, ensuring functionality in various environmental conditions.
How does it contribute to system reliability?
The silent coil operation and robust design ensure dependable performance, reducing the risk of circuit interruptions in critical applications.
Is installation straightforward for this contactor?
It is designed for easy DIN rail mounting, facilitating quick and hassle-free installation in control panels.
What features make it suitable for automation applications?
Its compact size, high current ratings, and compatibility with AC and DC circuits make it a versatile choice for automation systems.
Related links
- ABB B Contactor 4-Pole 5.5 kW 415V, 4 NO
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 4 kW 415V 690V
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 4-Pole 4 kW 127V, 4 NO
- ABB B Contactor 4-Pole 4 kW 42V, 2 NO/2 NC