ABB VB Contactor, 42V dc Coil, 3-Pole, 20 A, 5.5 kW 42V, 3 NO

Subtotal (1 unit)*

€121.20

(exc. VAT)

€149.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€121.20

*price indicative

RS Stock No.:
237-1608
Distrelec Article No.:
304-22-339
Mfr. Part No.:
GJL1311901R0012 VB7-30 01 42V AC
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

42V dc

Number of Poles

3

Contact Current

20A

Power Rating

5.5kW

Series

VB

Function

Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

20A

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

42V

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-4-1

Width

96.2mm

Depth

46.7mm

Length

46.7mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

ABB Series VB Contactor, 20A Contact Current Rating, 3 Poles - GJL1311901R0012 VB7-30 01 42V AC


This contactor is a compact, highly efficient solution for controlling three-phase motor loads, ideally suited for applications requiring high reliability in limited spaces. Featuring dimensions of 96.2mm in width and 46.7mm in depth, this contactor operates at a coil voltage of 42V AC and is designed to work within a temperature range of -20°C to +55°C.

Features & Benefits


• Compact 3 pole design optimises space usage

• High current rating of 20A enhances performance

• Screw terminal connections simplify installation

• Integrated mechanical interlock ensures safety during operation

• Versatile DIN rail mounting for easy installation

• Reversing functionality allows flexibility in motor control

Applications


• Used for controlling three-phase motors in industrial settings

• Employed in residential and commercial installations

• Suitable for automation systems requiring space-saving components

• Ideal for motor control up to 5.5 kW

What is the maximum operational temperature for this device?


The contactor can operate effectively at temperatures up to +55°C, ensuring high performance in various environments.

How frequently can it switch electrical circuits?


It supports a maximum electrical switching frequency of up to 600 cycles per hour across various operational modes.

What types of circuits can this contactor manage?


It is capable of handling both AC and DC circuits, providing flexibility for different installation requirements.

Related links