ABB VB Contactor, 127V ac Coil, 3-Pole, 20 A, 5.5 kW 127V, 3 NO
- RS Stock No.:
- 237-1617
- Mfr. Part No.:
- GJL1311911R8014 VB7A-30-01 110-127V AC
- Manufacturer:
- ABB
Subtotal (1 unit)*
€121.20
(exc. VAT)
€149.08
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.20 |
*price indicative
- RS Stock No.:
- 237-1617
- Mfr. Part No.:
- GJL1311911R8014 VB7A-30-01 110-127V AC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 127V ac | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | VB | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 127V | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Width | 96.2mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 127V ac | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series VB | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 127V | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Width 96.2mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Contact Current Rating, 3 Poles - GJL1311911R8014 VB7A-30-01 110-127V AC
This contactor is a compact and versatile device designed for controlling three-phase motor loads in various settings. With a power rating of 5.5 kW, it operates at a coil voltage of 110-127V AC. The dimensions of the product are 96.2mm in width and 46.7mm in depth, making it an ideal choice where space is limited.
Features & Benefits
• Designed with 3 poles for effective motor control
• Rated for operation up to 20A for adjustable load handling
• Includes an auxiliary contact for additional functionality
• Silent coil operation ensures a quieter environment
• Supports either rail or wall mounting for versatile installations
• Screw terminal connections make wiring straightforward
Applications
• Ideal for controlling three-phase motors in residential settings
• Utilised in commercial buildings for efficient motor management
• Suitable for industrial requiring reliable motor operation
• Acts as a reversing contactor in equipment requiring direction control
What are the operating temperature limits for this contactor?
This device operates effectively in ambient temperatures ranging from -20°C to +55°C, accommodating demanding environments.
How many auxiliary contacts does this contactor have and what configurations are available?
It features one auxiliary contact, configured as 1NC, allowing for added versatility in control circuits.
What is the rated operational power for three-phase applications?
This contactor supports a rated operational power of 5.5 kW for three-phase systems at 400V, providing substantial capacity for industrial use.
What type of mounting options are compatible with this contactor?
It can be mounted easily on standard DIN rails or directly onto walls, enhancing its installation flexibility.
How does the contactor ensure reliability in motor operations?
With its mechanical interlock and safety blocking features, it provides robust performance, ensuring safe motor control and operation.
Related links
- ABB VB Contactor 3-Pole 4 kW 127V, 3 NO
- ABB B6-30-01 Contactor 3-Pole 4 kW 127V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 4-Pole 4 kW 127V, 4 NO
- ABB VB Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V ac, 3 NO