ABB VB Contactor, 415V ac Coil, 3-Pole, 20 A, 5.5 kW 415V, 3 NO
- RS Stock No.:
- 237-1618
- Mfr. Part No.:
- GJL1311911R8015 VB7A-30-01 380-415V AC
- Manufacturer:
- ABB
Subtotal (1 unit)*
€121.20
(exc. VAT)
€149.08
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.20 |
*price indicative
- RS Stock No.:
- 237-1618
- Mfr. Part No.:
- GJL1311911R8015 VB7A-30-01 380-415V AC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 415V ac | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | VB | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 415V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 46.7mm | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 415V ac | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series VB | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 415V | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 46.7mm | ||
Width 96.2mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series VB Contactor, 20A Current Rating, 3NO Normal State Configuration - GJL1311911R8015 VB7A-30-01 380-415V AC
This contactor is a compact and efficient solution used for controlling three-phase motor loads effectively. Designed for robust performance, it features a 3-pole configuration and offers a power rating of 5.5 kW. With a standard design suitable for DIN rail mounting, this versatile contactor meets the demands of modern industrial and commercial applications.
Features & Benefits
• Compact design suitable for space-constrained environments
• Reliable 3-pole configuration for motor control
• 5.5 kW power rating for high-performance applications
• Silent coil operation to minimise noise during use
• Mechanical interlock for enhanced safety in operation
• Screw terminals ensure easy and secure connections
Applications
• Used for three-phase motor control in industrial settings
• Ideal for residential and commercial building
• Employed in automation systems for reliable performance
• Effective for requiring space-efficient installations
What is the maximum operational temperature range for this contactor?
This contactor can operate within a temperature range of -20°C to +55°C, making it suitable for various environments.
How many auxiliary contacts can be integrated with this contactor?
The design includes one auxiliary contact configured as NC, which allows for additional control options in complex systems.
What is the degree of protection provided for the main circuit?
The main circuit terminals carry an IP20 rating, indicating protection against contact with fingers and solid objects larger than 12.5mm.
What are the recommended wire stripping lengths for proper installation?
The recommended wire stripping length for both control and main circuits is 9mm, ensuring secure connections when mounted.
Related links
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB B Contactor 3-Pole 4 kW 415V 690V
- ABB VB Contactor 3-Pole 5.5 kW 415V, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 127V, 3 NO
- ABB B Contactor 4-Pole 4 kW 415V, 4 NO
- ABB VB Contactor 3-Pole 5.5 kW 24V ac, 3 NO
- ABB VB Contactor 3-Pole 5.5 kW 42V, 3 NO