ABB B Contactor, 240V ac Coil, 3-Pole, 20 A, 5.5 kW 240V, 3 NO
- RS Stock No.:
- 237-1622
- Mfr. Part No.:
- GJL1313001R0105 BC7-30-10 220-240V DC
- Manufacturer:
- ABB
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 237-1622
- Mfr. Part No.:
- GJL1313001R0105 BC7-30-10 220-240V DC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | B | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series B | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB Series B Contactor, 20A Contact Current Rating, 3 Poles - GJL1313001R0105 BC7-30-10 220-240V DC
This contactor is a compact 3 pole control unit designed for reliable electrical control in various environments. With a coil voltage range of 220 to 240V DC, this DIN rail contactor is engineered for applications in residential, commercial, and industrial settings. It features a robust design, ensuring compatibility with loads up to 5.5 kW and a contact current rating of 20A.
Features & Benefits
• High-performance 20A contactor suitable for demanding applications
• Compact design ideal for space-restricted installations
• Silent coil operation eliminates noisy interference
• Quick installation with screw terminal connectivity
• Integrated indication for switch position to enhance usability
• Versatile mounting options for rail or wall installation
Applications
• Used for controlling single or three-phase loads
• Employed in residential buildings for lighting control
• Utilised in commercial buildings for HVAC systems
• Suitable for industrial requiring robust control solutions
What are the environmental conditions this unit can operate within?
The unit can function effectively in ambient temperatures ranging from -25°C to +55°C, making it suitable for various environmental conditions.
How does the contactor perform in terms of electrical switching?
It is designed for a mechanical durability of 10 million cycles, ensuring long-term reliability with a high switching frequency of up to 600 cycles per hour, suitable for frequent operation.
What safety features enhance its functionality for industrial use?
It includes a rated impulse withstand voltage of 6 kV, providing added protection during power surges, ensuring secure operation in heavy-duty environments.
How does it facilitate installation in terms of wiring?
Wiring is simplified via its screw terminal connections, accommodating flexible and rigid conductor capacities, thus streamlining the installation process on the mounting rail.
Related links
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB B Contactor 3-Pole 5.5 kW 24V 690V
- ABB B Contactor 3-Pole 5.5 kW 125V, 3 NO
- ABB VBC7-30-01 Contactor 3-Pole 5.5 kW 240V, 3 NO
- ABB VB6A-30-10 Contactor 3-Pole 4 kW 240V, 3 NO
- ABB B7 Contactor 3-Pole 5.5 kW 240V, 3 NO