ABB AF Contactor, 130V Coil, 3-Pole, 100 A, 2.2 kW 130V, 3 NO
- RS Stock No.:
- 237-4916
- Mfr. Part No.:
- 1SBL367001R1222
- Manufacturer:
- ABB
Subtotal (1 unit)*
€388.86
(exc. VAT)
€478.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.86 |
*price indicative
- RS Stock No.:
- 237-4916
- Mfr. Part No.:
- 1SBL367001R1222
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 100A | |
| Power Rating | 2.2kW | |
| Series | AF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 70A | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 144mm | |
| Depth | 144mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 100A | ||
Power Rating 2.2kW | ||
Series AF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 70A | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 144mm | ||
Depth 144mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 130V Coil Voltage, 100A Current Rating - 1SBL367001R1222
This contactor is a robust solution for motor control, designed to handle a coil voltage of 690V. With dimensions of 144mm in length, 55mm in width, and a depth of 144mm, it is suitable for DIN rail mounting. The unit features a powerful motor control capability and offers a compact design with auxiliary contacts, ensuring optimal functionality in various electrical applications.
Features & Benefits
• Designed for controlling motors up to 22kW at 400V AC
• High contact current rating of 100A for power circuits
• Capable of operating within a wide control voltage range
• Built-in surge protection enhances operational durability
• Easy integration with additional auxiliary contact blocks
• Screw terminals provide secure and reliable connections
Applications
• Used for controlling three-phase motors in industrial settings
• Utilised in power distribution systems for motor start/stop operations
• Integrated into automation systems for enhanced electrical control
• Employed in machinery where reliable switching is crucial
What electrical ratings does the contactor support for AC motors?
It supports a rated operational current of up to 100A under AC-1 and can manage motors up to 22kW at 400V and 30kW at 690V for AC-3 applications.
How does the built-in surge protection benefit electrical installations?
The built-in surge protection reduces the risk of damage from voltage spikes, ensuring stable operation even in fluctuating electrical environments, thereby prolonging equipment lifespan.
What is the degree of protection for the terminals and contacts?
The terminals are rated IP10, the coil terminals are IP20, and the auxiliary terminals achieve IP40, providing adequate protection against dust and moisture ingress.
Related links
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 11 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 4 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 7.5 kW 130V, 3 NO
- ABB AF Contactor 4-Pole 7.5 kW 130V, 4 NO