ABB AF Contactor, 130V Coil, 3-Pole, 30 A, 7.5 kW 130V, 3 NO
- RS Stock No.:
- 237-4899
- Mfr. Part No.:
- 1SBL176001R2201
- Manufacturer:
- ABB
Subtotal (1 unit)*
€132.46
(exc. VAT)
€162.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.46 |
*price indicative
- RS Stock No.:
- 237-4899
- Mfr. Part No.:
- 1SBL176001R2201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 30A | |
| Power Rating | 7.5kW | |
| Series | AF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 30A | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Depth | 77mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 77mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 30A | ||
Power Rating 7.5kW | ||
Series AF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 30A | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Depth 77mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 77mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 130V Coil Voltage, 30A Current Rating - 1SBL176001R2201
This contactor is designed for motor control solutions, specifically within industrial applications. Capable of operating at 690V, it efficiently handles power circuits with a current rating of 30A. With dimensions of 77mm x 45mm x 77mm, this component is an ideal choice for environments requiring reliable performance and compact installation.
Features & Benefits
• Capable of managing motors up to 7.5 kW
• Wide control voltage range from 48V to 130V AC and DC
• Built-in surge protection enhances operational stability
• Designed for DIN rail mounting for easy installation
• Screw terminal configuration ensures secure connections
• 3NO and single NC auxiliary contacts increase versatility
Applications
• Used for motor control in industrial settings
• Suitable for automation requiring reliable switching
• Ideal for controlling power circuits in machinery and equipment
• Supports extensive installation configurations on DIN rails
What type of current ratings can be supported?
This contactor supports a rated operational current of 30A for the main circuit and is rated for various operational currents across different voltage levels, including 10.5A at 690V in AC-3 conditions.
How does this device maintain functionality in unstable electrical networks?
The built-in AF technology allows it to manage large fluctuations in control voltage, ensuring reliable functionality even in variable supply conditions, thereby minimising energy consumption in control panels.
What installation methods are available for this contactor?
This component supports DIN rail mounting and can be securely attached using screws with various compatible terminal sizes, making it flexible for different wiring configurations.
Related links
- ABB AF Contactor 4-Pole 7.5 kW 130V, 4 NO
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 4-Pole 7.5 kW 130V, 2 NO/2 NC
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 11 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 4 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 2.2 kW 130V, 3 NO