Eaton DILA Contactor Relay, 48V ac Coil, 4-Pole, 4 A, 24 VA, 4 NO, 690V
- RS Stock No.:
- 240-2756
- Mfr. Part No.:
- 199207 DILA-40(42V50HZ,48V60HZ)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.28
(exc. VAT)
€56.92
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.28 |
*price indicative
- RS Stock No.:
- 240-2756
- Mfr. Part No.:
- 199207 DILA-40(42V50HZ,48V60HZ)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 24VA | |
| Series | DILA | |
| Function | Reversing | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor Relay | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 48V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 24VA | ||
Series DILA | ||
Function Reversing | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Push-in | ||
Contactor Application Contactor Relay | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
199207
The Eaton Contactor relay rated for 48 V 60 Hz has four N/O contact. The device is available with Push-in terminals connection. It uses AC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Auxiliary circuit.
It has a IP20 degree of protection
Finger-safe and back-of-hand proof terminals
It can be mounted with screws or can be DIN Rail mounted
Note
Eaton formerly known as Moeller
Related links
- Eaton DILA Contactor Relay 2-Pole 24 VA 690V
- Eaton DILA Contactor Relay 3-Pole 24 VA 690V
- Eaton DILA Contactor Relay 3-Pole 4 NO
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC, 220V
- Eaton DILA Contactor Relay 3-Pole 2 NO/2 NC, 415V
- Eaton DILA Contactor Relay 4-Pole 24 VA 690V
- Eaton DILA Contactor Relay 4-Pole 4 NO, 690V
- Eaton DILA Contactor Relay 4-Pole 24 VA 690V
