Eaton DILM Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 1 NO, 690V
- RS Stock No.:
- 240-2780
- Mfr. Part No.:
- 199233 DILM9-10(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.09
(exc. VAT)
€68.99
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.09 |
*price indicative
- RS Stock No.:
- 240-2780
- Mfr. Part No.:
- 199233 DILM9-10(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor for Motors | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 75mm | |
| Length | 75mm | |
| Standards/Approvals | RoHS | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Contactor Application Contactor for Motors | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 75mm | ||
Length 75mm | ||
Standards/Approvals RoHS | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Eaton DILM Series Contactor, 24V DC Coil Voltage, 1NO Normal State Configuration - 199233 DILM9-10(24VDC)-PI
This contactor is designed for efficient motor control in various industrial applications, enabling seamless switching and automation while ensuring dependable performance in high-demand environments. Its compact design and robust specifications make it a crucial component in electrical control systems, facilitating energy management in machinery and motors.
Features & Benefits
• Operates at 24V DC for versatile applications
• Supports 3 poles for enhanced operational flexibility
• Contact current rating of 9A for effective handling
• Includes push-in terminals for straightforward installation
• Suitable for motor control in industrial settings
• Complies with key international standards for safety
Applications
• Facilitates efficient motor control in factories
• Suitable for automation in processing plants
• Employed in commercial heating systems
• Utilised in control circuits for managing machinery
• Commonly integrated into HVAC
How does this component integrate with existing control systems?
It connects easily via standard push-in terminal connections, ensuring compatibility.
What are the advantages of using a DC-operated model?
DC operation provides greater control and efficiency in specific applications, especially in automation.
Can it be used with auxiliary contacts?
Yes, it can be combined with specific auxiliary contact modules for extended functionality.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 7.5 kW 24V dc 690V
- Eaton DILM Contactor 3-Pole 3 kW 24V dc 690V
- Eaton DILM Contactor 3-Pole 5.5 kW 24V dc 690V
- Eaton DILM Contactor 3-Pole 4 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 690V
- Eaton DILM Contactor 3-Pole 3 kW 24V dc 690V
- Eaton DILM Contactor 3-Pole 5.5 kW 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
