Eaton DILM Contactor, 24V dc Coil, 3-Pole, 15.5 A, 7.5 kW 24V dc, 1 NO, 690V
- RS Stock No.:
- 240-2803
- Mfr. Part No.:
- 199253 DILM15-10(24VDC)-PI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€117.25
(exc. VAT)
€144.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.25 |
*price indicative
- RS Stock No.:
- 240-2803
- Mfr. Part No.:
- 199253 DILM15-10(24VDC)-PI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 15.5A | |
| Series | DILM | |
| Power Rating | 7.5kW | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Push-in | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor for Motors | |
| Operational Current Ie | 7A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Depth | 75mm | |
| Length | 75mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 15.5A | ||
Series DILM | ||
Power Rating 7.5kW | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Push-in | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor for Motors | ||
Operational Current Ie 7A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Depth 75mm | ||
Length 75mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 24V DC Coil Voltage, 1NO Normal State Configuration - 199253 DILM15-10(24VDC)-PI
This contactor is intended for automation and motor control applications, ensuring efficient performance across various electrical systems. Its specifications make it a crucial component within industrial settings. The 24V DC design allows for effective switching of non-inductive and slightly inductive loads, proving to be a significant tool in the electrical and mechanical sectors.
Features & Benefits
• Supports direct current operation for varied applications
• Maximum contact current rating of 15.5A
• Compact 3 pole format for space-saving installation
• Power rating of 7.5kW suitable for industrial tasks
• Incorporates push-in terminals for simple connectivity
Applications
• Utilised for motor control in diverse industrial machinery
• Employed in resistance furnaces for accurate temperature regulation
• Applicable for starting and stopping normal AC induction motors
• Can be used with auxiliary contact modules for enhanced functionality
What is the maximum ambient temperature for this device?
The device functions effectively at ambient temperatures up to 60°C when open and 40°C when enclosed.
Can this product handle inductive loads?
It is primarily designed for non-inductive and slightly inductive loads within specified categories.
How do I connect the contactor to my control system?
It includes push-in terminals for straightforward and secure connections.
What is the power consumption of the coil?
The coil's power consumption in a cold state is 4.5W.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V dc 690V
- Eaton DILM Contactor 3-Pole 4 kW 24V dc 690V
- Eaton DILM Contactor 3-Pole 5.5 kW 24V dc 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
