Schneider Electric TeSyS D Contactor, 230V ac Coil, 4-Pole, 25 A 240V, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 187-885
- Mfr. Part No.:
- LC1D128U7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€82.49
(exc. VAT)
€101.46
(inc. VAT)
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | €82.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-885
- Mfr. Part No.:
- LC1D128U7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 25A | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 240V | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 90mm | |
| Width | 45mm | |
| Standards/Approvals | UL 508, RoHS, IEC 60947-4, EN 60947-4-1, CSA C22.2 No. 14 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 25A | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 12A | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 240V | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 90mm | ||
Width 45mm | ||
Standards/Approvals UL 508, RoHS, IEC 60947-4, EN 60947-4-1, CSA C22.2 No. 14 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric TeSys LCD1 Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Approvals
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 690V
- Schneider Electric TeSys D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 250V 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 690V
- Schneider Electric TeSys D Contactor 3-Pole 16 kW 230V ac 690V ac
