Lovato Electric V Contactor, 240V Coil, 3-Pole, 800 A, 860 kW, 3 NO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
248-5451
Mfr. Part No.:
11B63000220
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Current

800A

Power Rating

860kW

Series

V

Function

Motor Control

Normal State Configuration

3 NO

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Operational Current Ie

630A

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato product is a three pole contactor with AC control circuit. It has the coil which operates indifferently on AC or DC supply voltage.

Red indicator when contactor is energised

Safety feature prevents contactor to be energised without

arc chute in place and locked

Screw termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy