Lovato Electric BG Contactor, 110V Coil, 3-Pole, 6 A, 18 kW, NO, 440V
- RS Stock No.:
- 248-5456
- Mfr. Part No.:
- 11BG0610A110
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€45.60
(exc. VAT)
€56.09
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.60 |
*price indicative
- RS Stock No.:
- 248-5456
- Mfr. Part No.:
- 11BG0610A110
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 6A | |
| Power Rating | 18kW | |
| Series | BG | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 6A | ||
Power Rating 18kW | ||
Series BG | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato product is a three pole contactor with AC control circuit. It supports up to four auxiliary contacts, that can be mounted.
Quick connect snap on accessory mounting
Distinct contact status indication
Screw, faston and rear PCB solder pin termination
Related links
- Lovato Electric BG Contactor 3-Pole 18 kW 690V
- Lovato Electric BG Contactor 3-Pole 18 kW 690V
- Lovato Electric BG Contactor 4-Pole 22 kW, 2 NO/2 NC
- Lovato Electric BG Contactor 4-Pole 22 kW 690V
- Lovato Electric BG Contactor 3-Pole 4 kW 110V ac 600V ac
- Lovato Electric BG Contactor 3-Pole 5.5 kW 110V ac 600V ac
- Lovato Electric BG Contactor 3-Pole 18 kW 690V
- Lovato Electric BG Contactor 3-Pole 18 kW 690V
