Lovato Electric BG Contactor, 400V ac Coil, 3-Pole, 16 A, 18 kW, NO, 690V
- RS Stock No.:
- 248-5457
- Mfr. Part No.:
- 11BG0610A400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€45.60
(exc. VAT)
€56.09
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.60 |
*price indicative
- RS Stock No.:
- 248-5457
- Mfr. Part No.:
- 11BG0610A400
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Power Rating | 18kW | |
| Series | BG | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 6A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Power Rating 18kW | ||
Series BG | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 6A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato product is a three pole contactor with AC control circuit. It supports up to four auxiliary contacts, that can be mounted.
Quick connect snap on accessory mounting
Distinct contact status indication
Screw, faston and rear PCB solder pin termination
Related links
- Lovato Electric BG Contactor 3-Pole 18 kW 690V
- Lovato Electric BG Contactor 3-Pole 5.5 kW 400V ac 600V ac
- Lovato Electric BG Contactor 3-Pole 4 kW 400V ac 600V ac
- Lovato Electric BG Contactor 4-Pole 22 kW 690V
- Lovato Electric BG Contactor 4-Pole 22 kW 400V ac
- Lovato Electric BG Contactor 3-Pole 18 kW 690V
- Lovato Electric BG Contactor 3-Pole 18 kW, 1 NO
- Lovato Electric BG Contactor 3-Pole 18 kW 690V
