Lovato Electric BG Contactor, 400V ac Coil, 4-Pole, 20 A, 22 kW, 2 NO/2 NC, 400V ac
- RS Stock No.:
- 248-5461
- Mfr. Part No.:
- 11BG09T2A400
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€57.23
(exc. VAT)
€70.39
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €57.23 |
*price indicative
- RS Stock No.:
- 248-5461
- Mfr. Part No.:
- 11BG09T2A400
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 20A | |
| Power Rating | 22kW | |
| Series | BG | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, UL 60947-4-1, UL 60947-1 | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 20A | ||
Power Rating 22kW | ||
Series BG | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 20A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1, UL 60947-4-1, UL 60947-1 | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- IT
Related links
- Lovato Electric BG Contactor 4-Pole 22 kW 690V
- Lovato Electric BG Contactor 3-Pole 18 kW 690V
- Lovato Electric BG Contactor 3-Pole 4 kW 400V ac 600V ac
- Lovato Electric BG Contactor 3-Pole 18 kW 690V
- Lovato Electric BG Contactor 3-Pole 5.5 kW 400V ac 600V ac
- Lovato Electric BF18 Contactor 3-Pole 10 kW 24V 400V ac
- Lovato Electric BG Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Lovato Electric BG Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
