Schneider Electric LC1G115 Contactor, 100V ac, 250 V ac Coil, 4-Pole, 250 A 250V ac/dc, 4 NO, 1kV
- RS Stock No.:
- 249-4734
- Mfr. Part No.:
- LC1G1154KUEN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€778.66
(exc. VAT)
€957.75
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 04 December 2026
- Plus 3 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €778.66 |
*price indicative
- RS Stock No.:
- 249-4734
- Mfr. Part No.:
- LC1G1154KUEN
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 100V ac, 250V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 250A | |
| Series | LC1G115 | |
| Function | Load Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lugs-Ring | |
| Operational Current Ie | 250A | |
| Contactor Application | Power Switching | |
| Control Circuit Voltage Uc | 250V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 193mm | |
| Width | 193mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | |
| Length | 143mm | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 100V ac, 250V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 250A | ||
Series LC1G115 | ||
Function Load Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lugs-Ring | ||
Operational Current Ie 250A | ||
Contactor Application Power Switching | ||
Control Circuit Voltage Uc 250V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 193mm | ||
Width 193mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | ||
Length 143mm | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G115 Series Contactor, 250A Contact Current Rating, 100 to 250V AC/dc Coil Voltage - LC1G1154KUEN
Features & Benefits
Applications
What is the role of auxiliary contacts in this device?
How does the maximum operating temperature affect performance?
Can this contactor be used in both AC and DC applications?
Related links
- Schneider Electric LC1G115 Contactor 250 V ac Coil 115 A 100V ac 1 NO/1 NC, 300V
- Schneider Electric LC1G115 Contactor 48 V ac/dc Coil 250 A 48V 1kV
- Schneider Electric LC1G115 Contactor 500 V ac Coil 250 A 200V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G115 Contactor 48 V ac/dc Coil 250 A 48V 300V
- Schneider Electric LC1G115 Contactor 500 V ac Coil 250 A 500 V ac 300V
- Schneider Electric LC1G Contactor 250 V ac Coil 1.05 kA 100V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G400 Contactor 250 V ac Coil 550 A 100V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G500 Contactor 250 V ac Coil 700 A 100V ac 1 NO/1 NC, 1kV
