Schneider Electric LC1G150 Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 275 A 48V, 1 NO/1 NC, 300V
- RS Stock No.:
- 249-4742
- Mfr. Part No.:
- LC1G150EHEN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€715.02
(exc. VAT)
€879.47
(inc. VAT)
- Ready to ship from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | €715.02 |
*price indicative
- RS Stock No.:
- 249-4742
- Mfr. Part No.:
- LC1G150EHEN
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 300V | |
| Contact Current | 275A | |
| Series | LC1G150 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Operational Current Ie | 275A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Motor Control, Power Switching | |
| Maximum Operating Temperature | 60°C | |
| Length | 193mm | |
| Width | 105mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | |
| Depth | 193mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 300V | ||
Contact Current 275A | ||
Series LC1G150 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Operational Current Ie 275A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Motor Control, Power Switching | ||
Maximum Operating Temperature 60°C | ||
Length 193mm | ||
Width 105mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1 | ||
Depth 193mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G150EHEN
Related links
- Schneider Electric LC1G150 Contactor 48 V Coil 275 A 48 V 460V
- Schneider Electric LC1G150 Contactor 500 V ac Coil 275 A 200V ac 1 NO/1 NC, 300V
- Schneider Electric LC1G265 Contactor 48 V ac/dc Coil 385 A 48V 300V
- Schneider Electric LC1G500 Contactor 48 V ac/dc Coil 700 A 48V 300V
- Schneider Electric LC1G400 Contactor 48 V ac/dc Coil 550 A 48V 300V
- Schneider Electric LC1G115 Contactor 48 V ac/dc Coil 250 A 48V 300V
- Schneider Electric LC1G225 Contactor 48 V ac/dc Coil 330 A 48V 300V
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 3 NO, 1000V ac
