Schneider Electric LC1G150 Contactor, 130V, 48 V Coil, 4-Pole, 275 A, 10 W 130V, 48 V, 1 NO/1 NC, 460V
- RS Stock No.:
- 249-4739
- Mfr. Part No.:
- LC1G1504EHEN
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€887.75
(exc. VAT)
€1,091.93
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €887.75 |
*price indicative
- RS Stock No.:
- 249-4739
- Mfr. Part No.:
- LC1G1504EHEN
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 130V, 48V | |
| Number of Poles | 4 | |
| Contact Voltage | 460V | |
| Contact Current | 275A | |
| Series | LC1G150 | |
| Power Rating | 10W | |
| Function | Load Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Push-in | |
| Operational Current Ie | 275A | |
| Contactor Application | Power Switching | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 193mm | |
| Standards/Approvals | JIS C8201-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, JIS C8201-5-1, UL 60947-4-1 | |
| Width | 140mm | |
| Length | 193mm | |
| Pole and Throw Configuration | 4P (4 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 130V, 48V | ||
Number of Poles 4 | ||
Contact Voltage 460V | ||
Contact Current 275A | ||
Series LC1G150 | ||
Power Rating 10W | ||
Function Load Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Push-in | ||
Operational Current Ie 275A | ||
Contactor Application Power Switching | ||
Control Circuit Voltage Uc 130V, 48V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 193mm | ||
Standards/Approvals JIS C8201-4-1, EN/IEC 60947-5-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, JIS C8201-5-1, UL 60947-4-1 | ||
Width 140mm | ||
Length 193mm | ||
Pole and Throw Configuration 4P (4 NO) | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G1504EHEN
Related links
- Schneider Electric LC1G150 Contactor 48 V ac/dc Coil 275 A 48V 300V
- Schneider Electric LC1G150 Contactor 500 V ac Coil 275 A 200V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G150 Contactor 250 V ac Coil 275 A 100V ac 1 NO/1 NC, 1kV
- Schneider Electric LC1G150 Contactor 500 V ac Coil 275 A 200V ac 1 NO/1 NC, 300V
- Schneider Electric LC1G Contactor 48 V Coil 1.05 kA 48V 1kV
- Schneider Electric LC1G Contactor 48 V Coil 385 A 48V 1kV
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 9 A 48 V 690V
