Eaton DILL Contactor, 230 V ac, 240 V ac Coil, 3-Pole
- RS Stock No.:
- 250-9375
- Mfr. Part No.:
- 104405 DILL18(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€109.74
(exc. VAT)
€134.98
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €109.74 |
**price indicative
- RS Stock No.:
- 250-9375
- Mfr. Part No.:
- 104405 DILL18(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Related links
- Eaton DILL Contactor 240 V ac Coil, 3-Pole
- Eaton DILL Contactor 230 V dc Coil, 3-Pole
- Eaton DILL Contactor 3-Pole
- Eaton DILL Contactor 3-Pole
- Eaton DILMP Contactor 4-Pole 14 kW, 1NC
- Eaton DILM Contactor 3-Pole 22 kW, NO
- Eaton DILMT Contactor 3-Pole 5.5 kW, 3NO
- Eaton Contactor 240 V ac @ 60 Hz Coil 18 A 400 V ac