Eaton DILM Contactor, 230V ac, 240 V ac Coil, 3-Pole, 700 A, 22 kW 240V ac, NO, 690V
- RS Stock No.:
- 230-1337
- Mfr. Part No.:
- 277830 DILM50(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€279.24
(exc. VAT)
€343.47
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.24 |
*price indicative
- RS Stock No.:
- 230-1337
- Mfr. Part No.:
- 277830 DILM50(230V50HZ,240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac, 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 700A | |
| Series | DILM | |
| Power Rating | 22kW | |
| Function | Motor Control | |
| Normal State Configuration | NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V ac | |
| Contactor Application | Contactor for Motors | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 55mm | |
| Depth | 132.1mm | |
| Length | 132.1mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac, 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 700A | ||
Series DILM | ||
Power Rating 22kW | ||
Function Motor Control | ||
Normal State Configuration NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V ac | ||
Contactor Application Contactor for Motors | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 55mm | ||
Depth 132.1mm | ||
Length 132.1mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 230V Coil Voltage, NO Normal State Configuration - 277830 DILM50(230V50HZ,240V60HZ)
This contactor is intended for efficient motor control in industrial settings. It can manage high current loads, making it crucial for automating electrical tasks. Operating at a coil voltage of 230V, it is designed for reliable and effective performance.
Features & Benefits
• Contact current rating of 700A
• Supports motor control with a power rating of 22kW
• Designed with 3 poles for effective control
• Utilisation categories include AC-1 and AC-3 for flexibility
• Features screw terminals for secure electrical connections
• Suitable for motors with efficiency class IE3 and higher
Applications
• Ideal for motor control in conveyor systems
• Used for managing loads in industrial lifts
• Effective for regulating pumps and compressors
• Suitable for escalators and mixed
• Facilitates control in manufacturing machinery
What is the maximum operational current for consistent use?
The maximum operational current for effective performance is 80A at AC-1 and 50A at AC-3.
How does it perform under varying temperature conditions?
It operates efficiently within a temperature range of -25°C to 60°C in open environments, suitable for various industrial applications.
Can it be integrated into existing automation systems?
Yes, it can be installed alongside other automation components for enhanced control capabilities.
What is the procedure for wiring this device?
Connect the main cable to the screw terminals securely, following the specified terminal capacity.
Is it compatible with low-efficiency motors?
It is designed for use with motors that have an efficiency class of IE3 and higher.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 240 V ac Coil 12 A 1 NO, 690V
- Eaton DILM Contactor 3-Pole 37 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 45 kW 230V ac 400V ac
- Eaton DILM Contactor 4-Pole 5.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
