Eaton DILM Installation Contactor, 230 V ac Coil, 25 A, 4N/O, 440 V
- RS Stock No.:
- 250-9994
- Mfr. Part No.:
- 248847 Z-SCH230/25-40
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€65.62
(exc. VAT)
€80.71
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €65.62 |
**price indicative
Related links
- Eaton DILM Installation Contactor 40 A 440 V
- Eaton DILM Installation Contactor 63 A 440 V
- Eaton DILM Installation Contactor 4N/C
- Eaton DILM Installation Contactor 2N/O
- Eaton DILM Installation Contactor 3N/O+1N/C
- Eaton DILM Installation Contactor
- Eaton Z-SCH Installation Contactor 25 A, 4N/C
- Eaton DILM Installation Contactor 4N/C