Eaton DILM Installation Contactor, 230V ac Coil, 3-Pole, 63 A, 4 NC, 440V
- RS Stock No.:
- 251-0754
- Mfr. Part No.:
- 285735 Z-SCH230/63-04
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€193.68
(exc. VAT)
€238.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.68 |
*price indicative
- RS Stock No.:
- 251-0754
- Mfr. Part No.:
- 285735 Z-SCH230/63-04
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Installation Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 63A | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 4 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 63A | |
| Contactor Application | Reversing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 3mm | |
| Length | 82mm | |
| Depth | 82mm | |
| Standards/Approvals | IEC/EN 61439 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Installation Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 63A | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 4 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 63A | ||
Contactor Application Reversing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 3mm | ||
Length 82mm | ||
Depth 82mm | ||
Standards/Approvals IEC/EN 61439 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Installation Contactor 3-Pole 2 NO, 440V
- Eaton DILM Installation Contactor 3-Pole 440V
- Eaton DILM Installation Contactor 3-Pole 4 NO, 440V
- Eaton DILM Installation Contactor 3-Pole 3 NO/1 NC, 253V
- Eaton DILM Installation Contactor 3-Pole 440V
- Eaton DILM Installation Contactor 3-Pole 4 NO, 440V
- Eaton DILM Installation Contactor 3-Pole 4 NO, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 253 V 440V
