Eaton DILM Installation Contactor, 230 V ac Coil, 40 A, 4N/O, 440 V
- RS Stock No.:
- 251-0000
- Mfr. Part No.:
- 248852 Z-SCH230/40-40
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€135.16
(exc. VAT)
€166.25
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €135.16 |
**price indicative
Related links
- Eaton DILM Installation Contactor 63 A 440 V
- Eaton DILM Installation Contactor 25 A 440 V
- Eaton DILM Installation Contactor
- Eaton DILM Installation Contactor 4N/C
- Eaton DILM Installation Contactor 2N/O
- Eaton DILM Installation Contactor 3N/O+1N/C
- Eaton Z-SCH Installation Contactor 2N/O
- Eaton Z-SCH Installation Contactor 2N/O+2N/C