Eaton Z-SCH Installation Contactor, 230V ac Coil, 3-Pole, 40 A 253V, 2 NO, 440V
- RS Stock No.:
- 251-0003
- Mfr. Part No.:
- 248855 Z-SCH230/40-20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€138.82
(exc. VAT)
€170.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.82 |
*price indicative
- RS Stock No.:
- 251-0003
- Mfr. Part No.:
- 248855 Z-SCH230/40-20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Installation Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 40A | |
| Series | Z-SCH | |
| Function | Reversing | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 253V | |
| Operational Current Ie | 40A | |
| Contactor Application | Reversing | |
| Maximum Operating Temperature | 60°C | |
| Depth | 85mm | |
| Length | 85mm | |
| Standards/Approvals | IEC/EN 61439 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Installation Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 40A | ||
Series Z-SCH | ||
Function Reversing | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 253V | ||
Operational Current Ie 40A | ||
Contactor Application Reversing | ||
Maximum Operating Temperature 60°C | ||
Depth 85mm | ||
Length 85mm | ||
Standards/Approvals IEC/EN 61439 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- AT
Eaton Z-SCH Series Installation Contactor, 230V AC Coil Voltage, 2N/O Normal State Configuration - 248855 Z-SCH230/40-20
This installation contactor is designed to manage and control electrical circuits within various industrial automation systems. Its robust construction ensures dependable operation, making it a key component in automation and electrical applications. With a coil voltage of 230 V AC, this device meets the needs of modern electrical installations and is effective in reversing functions.
Features & Benefits
• Supports a rated operational current of 40A for dependable performance
• Operates with a coil voltage of 230 V AC for versatile applications
• Utilises a 2N/O contact configuration for enhanced functionality
• Complies with IEC/EN 61439 design verification standards for safety
• IP40 rating provides protection against dust and solid objects
Applications
• Utilised for motor control in automation systems
• Employed in electrical distribution boards for circuit management
• Suitable for reversing motor functions in machinery
• Ideal for managing large electrical loads in industrial environments
How does this product manage electrical circuits?
It regulates the flow of electricity to motors and other devices to ensure safe operation.
Is it compatible with fluorescent lamps?
Yes, it can handle specific loads for both fluorescent and incandescent lamps.
What type of contact configuration does this device have?
It features two normally open (2N/O) contacts, suitable for motor applications.
Related links
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 3 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 253 V 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NO, 440V
- Eaton DILM Installation Contactor 3-Pole 440V
