Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 3.5 kW

Subtotal (1 unit)*

€47.01

(exc. VAT)

€57.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€47.01

*price indicative

RS Stock No.:
251-0150
Mfr. Part No.:
276557 DILM7-10(220V50/60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Series

DILM

Power Rating

3.5kW

Function

Motor Control, Reversing

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

7A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

45mm

Length

75mm

Depth

75mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy