Eaton DILM Contactor, 42V Coil, 3-Pole, 9 A, 4 kW, 1 NC, 400V
- RS Stock No.:
- 251-0227
- Mfr. Part No.:
- 276721 DILM9-01(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€50.69
(exc. VAT)
€62.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.69 |
*price indicative
- RS Stock No.:
- 251-0227
- Mfr. Part No.:
- 276721 DILM9-01(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 9A | |
| Series | DILM | |
| Power Rating | 4kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Width | 45mm | |
| Standards/Approvals | UL, VDE 0660, CSA, IEC/EN 60947 | |
| Depth | 75mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 9A | ||
Series DILM | ||
Power Rating 4kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Width 45mm | ||
Standards/Approvals UL, VDE 0660, CSA, IEC/EN 60947 | ||
Depth 75mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 42V Coil Voltage, 1NC Normal State Configuration - 276721 DILM9-01(42V50HZ,48V60HZ)
This contactor serves as a fundamental component for electrical automation in industrial settings. Its main role is to control electrical currents in motor applications, particularly in reversing operations. Designed for efficiency, it integrates well into control systems, ensuring dependable motor control.
Features & Benefits
• Supports a coil voltage of 42V for diverse applications
• Capable of managing a power rating of 4.5kW for effective performance
• Utilises a 3-pole configuration for efficient load management
• Incorporates a normally closed contact for precise control
• Designed for both AC-3 and AC-4 operations, optimising motor control
• Built with screw terminals for secure and straightforward installation
Applications
• Utilised for reversing motor control in manufacturing equipment
• Suitable for involving conveyors and fans
• Employed in lifts and escalators for safe operation
• Used in pumps and compressors within industrial systems
What is the maximum operational current that can be handled?
It can handle a rated operational current of up to 9A at AC-3 and 22A at AC-1.
How does it ensure protection against motor overload?
The device features overload protection circuitry, which can be easily integrated with additional components.
What type of installation is required for the contactor?
It uses screw terminals for secure connections, appropriate for various electrical installations.
Can it be used in non-inductive applications?
Yes, it is suitable for both inductive and non-inductive loads, offering flexibility in use.
Related links
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 48 V ac Coil 3 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NC, 400V
- Eaton DILM Contactor 3-Pole 4 kW 690V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 5.5 kW 690V
- Eaton DILM Contactor 3-Pole 4.5 kW 400V
