Eaton DILM Contactor, 42V ac, 48 V ac Coil, 3-Pole, 3 kW, 1 NC, 400V
- RS Stock No.:
- 251-0169
- Mfr. Part No.:
- 276581 DILM7-01(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€47.01
(exc. VAT)
€57.82
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.01 |
*price indicative
- RS Stock No.:
- 251-0169
- Mfr. Part No.:
- 276581 DILM7-01(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 42V ac, 48V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Power Rating | 3kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 45mm | |
| Depth | 75mm | |
| Length | 75mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 42V ac, 48V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Power Rating 3kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 45mm | ||
Depth 75mm | ||
Length 75mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 220V AC/230V DC Coil Voltage, 1NC Normal State Configuration - 276581 DILM7-01(42V50HZ,48V60HZ)
This contactor is designed for effective operation in industrial automation settings. It is essential for controlling motors and other electrical loads, ensuring consistent performance across various environments. The unit is especially suitable for applications requiring reversing capability and delivers solid performance characteristics for challenging tasks.
Features & Benefits
• Functions with multiple coil voltages for enhanced versatility
• Features a power rating of 3.5 kW for efficiency
• Includes screw terminals for secure connections
• 3 pole configuration accommodates a variety of electrical systems
• Rated operational currents support heavy-duty applications
• Compatible with efficiency class IE3 motors
Applications
• Ideal for controlling three-phase motors
• Utilised in reversing for accurate motion control
• Suitable for heating systems and non-inductive loads
• Employed in automation systems for consistent operation
• Commonly used in drives for conveyors and pumps
What coil voltages can be used with this unit?
It operates at both 220VAC and 230VDC, offering flexibility for various installations.
Is it suitable for small machinery?
Yes, it can manage loads up to 3.5 kW, making it ideal for smaller machines.
What is the operational temperature range?
It operates effectively in open environments from -25°C to +60°C.
Can this contactor handle inductive loads?
Yes, it is suitable for slightly inductive loads according to its utilisation category.
Related links
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 4 kW 400V
- Eaton DILM Contactor 48 V ac Coil 7 A 1 NO, 400V
- Eaton DILM Contactor 3-Pole 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NC, 400V
- Eaton DILM Contactor 3-Pole 3 kW 690V
- Eaton DILM Contactor 3-Pole 1 NO, 400V
- Eaton DILM Contactor 3-Pole 400V
