Eaton DILM Contactor, 24V dc Coil, 4-Pole, 11 kW 24V dc, 27 V dc, 1 NO, 400V
- RS Stock No.:
- 251-0430
- Mfr. Part No.:
- 277242 DILM25-32(RDC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€222.61
(exc. VAT)
€273.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.61 |
*price indicative
- RS Stock No.:
- 251-0430
- Mfr. Part No.:
- 277242 DILM25-32(RDC24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Power Rating | 11kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc, 27V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, CSA, UL, IEC/EN 60947 | |
| Length | 138mm | |
| Depth | 138mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Power Rating 11kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc, 27V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, CSA, UL, IEC/EN 60947 | ||
Length 138mm | ||
Depth 138mm | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 27 V dc, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW 24V dc 400V
- Eaton DILM Contactor 3-Pole 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 27 V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 24V dc 1 NC, 400V
- Eaton DILM Contactor 27 V dc Coil 25 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 27 V dc Coil 11 A 1 NO/1 NC, 690V
- Eaton DILM Contactor 27 V dc Coil 32 A 1 NO/1 NC, 690V
