Eaton DILM Contactor, 24V dc, 27 V dc Coil, 3-Pole, 50 A, 22 kW, 400V
- RS Stock No.:
- 251-0669
- Distrelec Article No.:
- 301-29-527
- Mfr. Part No.:
- 277876 DILM50-22(RDC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€425.23
(exc. VAT)
€523.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.23 |
*price indicative
- RS Stock No.:
- 251-0669
- Distrelec Article No.:
- 301-29-527
- Mfr. Part No.:
- 277876 DILM50-22(RDC24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc, 27V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Series | DILM | |
| Power Rating | 22kW | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc, 27V dc | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Length | 147mm | |
| Width | 55mm | |
| Depth | 147mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc, 27V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Series DILM | ||
Power Rating 22kW | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc, 27V dc | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
Length 147mm | ||
Width 55mm | ||
Depth 147mm | ||
- COO (Country of Origin):
- RO
Eaton DILM Series Contactor, 24V Coil Voltage, 22kW Power Rating - 277876 DILM50-22(RDC24)
This contactor is designed for dependable performance in industrial applications, efficiently switching electric motors and other loads. With a specification for a 24V coil voltage and reversing functionality, it is well-suited for automation and control tasks in high-power environments.
Features & Benefits
• Operates with three poles for various applications
• Utilises screw terminal connections for secure wiring
• Compatible with both AC and DC operations, enhancing flexibility
• Supports reversing functionalities suitable for complex machinery operations
• Meets international standards for performance quality
Applications
• Controls motors in conveyor systems
• Used in lifting equipment to ensure safe operation
• Employed in HVAC systems to manage fans and compressors
• Integrated into automation systems for precise control
What types of loads can it manage?
It effectively handles both non-inductive loads and normal AC induction motors, making it suitable for various applications.
How is it installed in a control system?
It is mounted using screw connections, allowing for easy integration into existing systems.
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 35 kW 24V dc 400V
- Eaton DILM Contactor 3-Pole 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 75 kW 24V dc 400V
- Eaton DILM Contactor 3-Pole 27 V dc 27V dc
- Eaton DILM Contactor 3-Pole 27 V dc
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 400V
