ABB 1SBL13 Contactor, 130V dc, 48 V dc Coil, 3-Pole, 25 A, 4 kW 130V dc, 48 V dc, 4 NO, 690V
- RS Stock No.:
- 253-1883
- Mfr. Part No.:
- 1SBL136001R2210
- Manufacturer:
- ABB
Subtotal (1 unit)*
€96.23
(exc. VAT)
€118.36
(inc. VAT)
- Plus 7 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €96.23 |
*price indicative
- RS Stock No.:
- 253-1883
- Mfr. Part No.:
- 1SBL136001R2210
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V dc, 48V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 4kW | |
| Series | 1SBL13 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V dc, 48V dc | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 70°C | |
| Length | 77mm | |
| Standards/Approvals | CSA C22.2 n° 14, UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1 | |
| Depth | 77mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V dc, 48V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 4kW | ||
Series 1SBL13 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V dc, 48V dc | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 70°C | ||
Length 77mm | ||
Standards/Approvals CSA C22.2 n° 14, UL 508, IEC 60947-1 / 60947-4-1 and EN 60947-1 / 60947-4-1 | ||
Depth 77mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL13 Series Contactor, 48 - 130V AC Coil Voltage, 25A Current Rating - 1SBL136001R2210
Features & Benefits
• Features a screw Terminal for secure and reliable connections
• High current rating of 25 A accommodates demanding loads
• Built in surge protection enhances operational reliability in unstable networks
Applications
• Utilised in factory machinery for power distribution
• Employed in HVAC systems for efficient motor operation
• Suitable for use in electrical distribution panels
• Integrated into power circuits for general use
What control voltage range does this device support?
What are the environmental specifications for operation?
What is the switching frequency capability of this contactor?
Related links
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 9 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- Schneider Electric LC1D Contactor 4-Pole 37 kW 130V dc 1 NO/1 NC, 690V
- ABB AF09 Contactor 48 V ac/dc Coil 7 A 3 NO, 690V ac
- Schneider Electric TeSys G Contactor 48 V ac/dc Coil 275 A 4 NO, 1000V ac