ABB 1SBL13 Contactor, 130V, 48 V Coil, 4-Pole, 9 A, 4 kW 130V, 48 V, 2 NO/2 NC, 690V
- RS Stock No.:
- 258-9482
- Mfr. Part No.:
- 1SBL136561R2200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€121.92
(exc. VAT)
€149.96
(inc. VAT)
- Ready to ship from 20 January 2027
Units | Per unit |
|---|---|
| 1 + | €121.92 |
*price indicative
- RS Stock No.:
- 258-9482
- Mfr. Part No.:
- 1SBL136561R2200
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V, 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | 1SBL13 | |
| Power Rating | 4kW | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw | |
| Contactor Application | Installation Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 130V, 48V | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60077-1 (applicable parts), CSA C22.2 No. 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EN 50155 (applicable parts), UL 60947-4-1, TR CU 001/2011, IEC 61373, IEC 60077-2 (applicable parts) | |
| Length | 86mm | |
| Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V, 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series 1SBL13 | ||
Power Rating 4kW | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw | ||
Contactor Application Installation Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 130V, 48V | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals IEC 60077-1 (applicable parts), CSA C22.2 No. 60947-4-1, IEC/EN 60947-4-1, IEC/EN 60947-1, EN 50155 (applicable parts), UL 60947-4-1, TR CU 001/2011, IEC 61373, IEC 60077-2 (applicable parts) | ||
Length 86mm | ||
Depth 77mm | ||
- COO (Country of Origin):
- FR
1SBL136561R2200
Related links
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 25 A 48 V 690V
- ABB 1SBL13 Contactor 48 V Coil 4 A 48 V 690V
- ABB 1SBL13 Contactor 48 V dc Coil 25 A 48 V dc 690V
- ABB 1SBL29 Contactor 48 V Coil 55 A 48 V 690V
- ABB 1SBL2 Contactor 48 V Coil 55 A 48 V 690V
- ABB 1SBL34 Contactor 48 V Coil 70 A 48 V 690V