ABB 1SBL13 Contactor, 250V dc, 500 V dc Coil, 3-Pole, 25 A, 5.5 kW 250V dc, 500 V dc, 4 NO, 690V
- RS Stock No.:
- 253-1902
- Mfr. Part No.:
- 1SBL137005R1410
- Manufacturer:
- ABB
Subtotal (1 unit)*
€53.20
(exc. VAT)
€65.44
(inc. VAT)
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €53.20 |
*price indicative
- RS Stock No.:
- 253-1902
- Mfr. Part No.:
- 1SBL137005R1410
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 250V dc, 500V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 5.5kW | |
| Series | 1SBL13 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 Built-in | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in Spring | |
| Operational Current Ie | 25A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 250V dc, 500V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60529, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL/CSA, IEC 60947-4-1 | |
| Width | 45mm | |
| Length | 77mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 250V dc, 500V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 5.5kW | ||
Series 1SBL13 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 Built-in | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in Spring | ||
Operational Current Ie 25A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 250V dc, 500V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60529, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL/CSA, IEC 60947-4-1 | ||
Width 45mm | ||
Length 77mm | ||
Depth 77mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL13 Series Contactor, 25A Current Rating , 5.5kW Power Rating - 1SBL137005R1410
Features & Benefits
• Built in surge protection ensures stable operations
• Integrated 1 auxiliary contact allows for efficient control
• Push in spring terminals facilitate quick and secure installations
Applications
• Ideal in electrical panels for controlling lighting circuits
• Suitable for HVAC system requiring reliable control
• Commonly employed in machinery ensuring operational efficiency
What is the significance of the control voltage range for this device?
How does the temperature resistance impact its performance?
What types of loads can this device manage effectively?
Related links
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL13 Contactor 500 V Coil 25 A 500 V 690V
- ABB 1SBL2 Contactor 500 V dc Coil 50 A 500 V dc 690V
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO